Part Details for R596312100 by Radiall
Overview of R596312100 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R596312100
R596312100 CAD Models
R596312100 Part Data Attributes
|
R596312100
Radiall
Buy Now
Datasheet
|
Compare Parts:
R596312100
Radiall
RF Coaxial Relay, 1 Form C, SPDT, Failsafe, 0.036A (Coil), 12VDC (Coil), 432mW (Coil), 3000MHz, 40W (RF Input), DC Input, Random, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | COIL VOLTAGE 6V ALSO AVAILABLE | |
Body Breadth | 10.4 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 13.4 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.036 A | |
Coil Operate Voltage(DC) | 10.2 V | |
Coil Power | 432 mW | |
Coil Resistance | 330 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 500000 Cycle(s) | |
Input Power-Max | 40 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.3 dB | |
Insulation Resistance | 100000000 Ω | |
Isolation-Max | 40 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 13.4mm x 10.4mm x 7mm | |
Relay Action | FAILSAFE | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Release Time | 1 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 4 ms | |
Termination Type | SOLDER | |
VSWR | 1.35 |