-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F100BAANA#W0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100BAANA#W0
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Manufacturer Package Code | PWQN0032KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F100BAANA#W0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100BAANA#W0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F100BADNA#W0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray | Renesas Electronics Corporation | R5F100BAANA#W0 vs R5F100BADNA#W0 |
R5F101BAANA#W0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray | Renesas Electronics Corporation | R5F100BAANA#W0 vs R5F101BAANA#W0 |
R5F101BAANA#40 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray | Renesas Electronics Corporation | R5F100BAANA#W0 vs R5F101BAANA#40 |
R5F100BAGNA#20 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, / | Renesas Electronics Corporation | R5F100BAANA#W0 vs R5F100BAGNA#20 |
R5F101BAANA#U0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray | Renesas Electronics Corporation | R5F100BAANA#W0 vs R5F101BAANA#U0 |
R5F100BAANA | MICROCONTROLLER | Renesas Electronics Corporation | R5F100BAANA#W0 vs R5F100BAANA |
R5F101BADNA#U0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray | Renesas Electronics Corporation | R5F100BAANA#W0 vs R5F101BADNA#U0 |
R5F101BAANA#20 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray | Renesas Electronics Corporation | R5F100BAANA#W0 vs R5F101BAANA#20 |
R5F100BADNA | MICROCONTROLLER | Renesas Electronics Corporation | R5F100BAANA#W0 vs R5F100BADNA |
R5F100BAGNA#U0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray | Renesas Electronics Corporation | R5F100BAANA#W0 vs R5F100BAGNA#U0 |