-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RL78/G14 - Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications RoHS: Compliant Status: Obsolete Min Qty: 1 | 100646 |
|
$6.6800 / $7.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F104BCANA#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F104BCANA#U0
Renesas Electronics Corporation
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Manufacturer Package Code | PWQN0032KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 32 MHz | |
Supply Current-Max | 8.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F104BCANA#U0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F104BCANA#U0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F104BCANA#00 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, / | Renesas Electronics Corporation | R5F104BCANA#U0 vs R5F104BCANA#00 |
R5F104BCGNA#20 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, / | Renesas Electronics Corporation | R5F104BCANA#U0 vs R5F104BCGNA#20 |
R5F104BCDNA#U0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, /Tray | Renesas Electronics Corporation | R5F104BCANA#U0 vs R5F104BCDNA#U0 |
R5F104BCGNA#U0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, /Tray | Renesas Electronics Corporation | R5F104BCANA#U0 vs R5F104BCGNA#U0 |
R5F104BCGNA#40 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, / | Renesas Electronics Corporation | R5F104BCANA#U0 vs R5F104BCGNA#40 |
R5F104BCANA#20 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, / | Renesas Electronics Corporation | R5F104BCANA#U0 vs R5F104BCANA#20 |
R5F104BCANA#W0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, /Tray | Renesas Electronics Corporation | R5F104BCANA#U0 vs R5F104BCANA#W0 |
R5F104BCANA#V0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, /Tray | Renesas Electronics Corporation | R5F104BCANA#U0 vs R5F104BCANA#V0 |
R5F104BCGNA#W0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, /Tray | Renesas Electronics Corporation | R5F104BCANA#U0 vs R5F104BCGNA#W0 |
R5F104BCANA#40 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, / | Renesas Electronics Corporation | R5F104BCANA#U0 vs R5F104BCANA#40 |