Part Details for R5F2L387CDFA by Renesas Electronics Corporation
Overview of R5F2L387CDFA by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R5F2L387CDFA
R5F2L387CDFA CAD Models
R5F2L387CDFA Part Data Attributes
|
R5F2L387CDFA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F2L387CDFA
Renesas Electronics Corporation
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO 1.8 TO 5.5 V AT 5 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of I/O Lines | 68 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F2L387CDFA
This table gives cross-reference parts and alternative options found for R5F2L387CDFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F2L387CDFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F2L38CBNFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387CDFA vs R5F2L38CBNFA |
R5F2L38ABNFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387CDFA vs R5F2L38ABNFA |
R5F2L388ADFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387CDFA vs R5F2L388ADFA |
R5F2L38CADFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387CDFA vs R5F2L38CADFA |
R5F2L38ACNFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387CDFA vs R5F2L38ACNFA |
R5F2L38CANFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387CDFA vs R5F2L38CANFA |
R5F2L38ACDFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387CDFA vs R5F2L38ACDFA |
R5F2L38AANFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387CDFA vs R5F2L38AANFA |
R5F2L388CDFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387CDFA vs R5F2L388CDFA |
R5F2L387ANFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387CDFA vs R5F2L387ANFA |