Part Details for R5F571MFCDFC#30 by Renesas Electronics Corporation
Results Overview of R5F571MFCDFC#30 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F571MFCDFC#30 Information
R5F571MFCDFC#30 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: R5F571MFCDFC#30 by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R5F571MFCDFC#30
R5F571MFCDFC#30 Part Data Attributes
|
|
R5F571MFCDFC#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F571MFCDFC#30
Renesas Electronics Corporation
High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | LQFP | |
| Package Description | Lfqfp-176 | |
| Pin Count | 176 | |
| Manufacturer Package Code | PLQP0176KB | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | 24 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Rxv2 | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G176 | |
| Length | 24 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 10 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 128 | |
| Number of Serial I/Os | 20 | |
| Number of Terminals | 176 | |
| Number of Timers | 6 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP176,1.0SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| RAM (bytes) | 524288 | |
| ROM (words) | 2097152 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.7 Mm | |
| Speed | 240 Mhz | |
| Supply Current-Max | 220 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 24 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for R5F571MFCDFC#30
This table gives cross-reference parts and alternative options found for R5F571MFCDFC#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F571MFCDFC#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R5F571MFCDFC#V0 | Renesas Electronics Corporation | Check for Price | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | R5F571MFCDFC#30 vs R5F571MFCDFC#V0 |
| R5F571MFCGFC#V0 | Renesas Electronics Corporation | Check for Price | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | R5F571MFCDFC#30 vs R5F571MFCGFC#V0 |
| R5F571MFCDFC | Renesas Electronics Corporation | Check for Price | MICROCONTROLLER | R5F571MFCDFC#30 vs R5F571MFCDFC |