-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5900
|
Newark | Mosfet, N-Ch, 600V, 20A, 150Deg C, 231W, Transistor Polarity:N Channel, Continuous Drain Current Id:20A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.17Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:5V, Power Rohs Compliant: Yes |Rohm R6020KNZ4C13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 / $8.3000 | Buy Now |
DISTI #
846-R6020KNZ4C13-ND
|
DigiKey | MOSFET N-CH 600V 20A TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
418 In Stock |
|
$3.9613 / $5.3500 | Buy Now |
DISTI #
R6020KNZ4C13
|
Avnet Americas | Transistor MOSFET N-CH 600V 20A 3-Pin TO-247 Tube - Rail/Tube (Alt: R6020KNZ4C13) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.1197 / $4.6901 | Buy Now |
DISTI #
755-R6020KNZ4C13
|
Mouser Electronics | MOSFET Nch 600V 20A Power MOSFET. R6020KNZ4 is a power MOSFET for switching applications. RoHS: Compliant | 0 |
|
$3.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$4.1700 | Buy Now |
DISTI #
76881720
|
Verical | Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 580 |
|
$2.6125 / $4.8875 | Buy Now |
DISTI #
37040088
|
Verical | Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1801 | Americas - 30 |
|
$4.4747 / $4.6756 | Buy Now |
|
Bristol Electronics | 953 |
|
RFQ | ||
|
Quest Components | 24 |
|
$4.5620 / $6.8430 | Buy Now | |
|
Quest Components | 762 |
|
$4.1058 / $8.2116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6020KNZ4C13
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6020KNZ4C13
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-10-10 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 418 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.196 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for R6020KNZ4C13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6020KNZ4C13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPW60R190C6FKSA1 | Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | R6020KNZ4C13 vs IPW60R190C6FKSA1 |
SIHP22N60E-E3 | Power Field-Effect Transistor, 21A I(D), 600V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | R6020KNZ4C13 vs SIHP22N60E-E3 |
SIHB22N60AE-GE3 | Power Field-Effect Transistor, | Vishay Intertechnologies | R6020KNZ4C13 vs SIHB22N60AE-GE3 |
SPI20N60C3HKSA1 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | Infineon Technologies AG | R6020KNZ4C13 vs SPI20N60C3HKSA1 |
Q67040-S4550 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | Infineon Technologies AG | R6020KNZ4C13 vs Q67040-S4550 |
MMF60R190QTH | Power Field-Effect Transistor, | MagnaChip Semiconductor Ltd | R6020KNZ4C13 vs MMF60R190QTH |
SPB20N60S5ATMA1 | Power Field-Effect Transistor, 20A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | R6020KNZ4C13 vs SPB20N60S5ATMA1 |
SIHP22N65E-GE3 | Power Field-Effect Transistor, 22A I(D), 650V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | R6020KNZ4C13 vs SIHP22N65E-GE3 |
FCPF165N65S3L1 | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 19 A, 165 mΩ, TO-220F, 1000-TUBE | onsemi | R6020KNZ4C13 vs FCPF165N65S3L1 |
SIHB22N65E-GE3 | Power Field-Effect Transistor, 22A I(D), 650V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Vishay Intertechnologies | R6020KNZ4C13 vs SIHB22N65E-GE3 |