Part Details for R65C21C1E by Conexant Systems Inc
Overview of R65C21C1E by Conexant Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for R65C21C1E
R65C21C1E CAD Models
R65C21C1E Part Data Attributes
|
R65C21C1E
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
R65C21C1E
Conexant Systems Inc
Parallel I/O Port, 16 I/O, CMOS, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Current-Max | 1.9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for R65C21C1E
This table gives cross-reference parts and alternative options found for R65C21C1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R65C21C1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F6820P | Parallel I/O Port, 16 I/O, MOS, PDIP40, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | R65C21C1E vs F6820P |
MC6822S | 16 I/O, PIA-GENERAL PURPOSE, CDIP40, CERDIP-40 | Motorola Mobility LLC | R65C21C1E vs MC6822S |
R65C22C1E | Parallel I/O Port, 16 I/O, CMOS, CDIP40, CERAMIC, DIP-40 | Conexant Systems Inc | R65C21C1E vs R65C22C1E |
G65SC22C-1 | Parallel I/O Port, 16 I/O, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | R65C21C1E vs G65SC22C-1 |
G65SC21PEI-1 | Parallel I/O Port, 16 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | California Micro Devices | R65C21C1E vs G65SC21PEI-1 |
R65C24C1 | Parallel I/O Port, 16 I/O, CMOS, CDIP40, CERAMIC, DIP-40 | Conexant Systems Inc | R65C21C1E vs R65C24C1 |
MC6822CS | 16 I/O, PIA-GENERAL PURPOSE, CDIP40, CERDIP-40 | Motorola Mobility LLC | R65C21C1E vs MC6822CS |
R65NC22C1E | Parallel I/O Port, 16 I/O, CMOS, CDIP40, CERAMIC, DIP-40 | Conexant Systems Inc | R65C21C1E vs R65NC22C1E |
F6821S | Parallel I/O Port, 16 I/O, MOS, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | R65C21C1E vs F6821S |
R65C22P1E | Parallel I/O Port, 16 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | Conexant Systems Inc | R65C21C1E vs R65C22P1E |