-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.15uF, 3912,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC5600
|
Newark | 0,15 100V |Kemet R66ED3150Z37AK Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 / $0.1780 | Buy Now |
DISTI #
399-R66ED3150Z37AK-ND
|
DigiKey | CAP FILM METAL RAD POLYESTER Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1750 In Stock |
|
$0.1867 / $0.7200 | Buy Now |
DISTI #
80-66ED3150Z37AK
|
Mouser Electronics | Film Capacitors 100V 0.15 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 RoHS: Compliant | 7 |
|
$0.1670 / $0.7100 | Buy Now |
DISTI #
KEMET R66ED3150Z37AK
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
R66ED3150Z37AK
|
Avnet Abacus | Film Capacitor, 0.15 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R66ED3150Z37AK) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R66ED3150Z37AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66ED3150Z37AK
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.15uF, 3912,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3912 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |