Telecommunication Circuits
R6719-11
Conexant Systems Inc
Description: Modem-Fax, 1.2kbps Data, 33.6kbps Fax, PQFP100, PLASTIC, QFP-100

Overview of R6719-11 by Conexant Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for R6719-11 by Conexant Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R6719-11 by Conexant Systems Inc

R6719-11
Conexant Systems Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CONEXANT SYSTEMS
Part Package Code
QFP
Package Description
QFP,
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Data Rate
1 Mbps
Fax Rate
33.6 kbps
JESD-30 Code
R-PQFP-G100
Length
20 mm
Number of Functions
1
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
MODEM-FAX
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. R6719-11
    Conexant Systems Inc
    Modem-Fax, 1.2kbps Data, 33.6kbps Fax, PQFP100, PLASTIC, QFP-100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R6719-11 by Conexant Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R6719-11 by Conexant Systems Inc

Select Manufacturer
Which Manufacturer of R6719-11 would you like to use for your alert(s)?
  • Please alert me when R6719-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R6719-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R6719-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R6719-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R6719-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R6719-11 by Conexant Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: