-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, On-off, 16A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG5101-ND
|
DigiKey | SWITCH ROCKER SPST 16A 30V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
425 In Stock |
|
$5.0117 / $7.6100 | Buy Now |
DISTI #
18X9939
|
Newark | Rocker, Switch, Spst, 16A, 30Vdc, Black, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R7 Series, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch R711FA1-SXXXNBDNNX Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 | Buy Now |
DISTI #
72100938
|
RS | Rocker Switch, R7 Series, IP67,SPST, ON-OFF, Convex, Black,16A,30VDC,.250" QC | E-Switch R711FA1-SXXXNBDNNX RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4600 / $8.9000 | RFQ |
|
Future Electronics | R7 Series SPST On-Off 16 A Faston 1/4 inch Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$5.8800 / $6.0000 | Buy Now |
DISTI #
612-R711FA1SXXNBDNNX
|
Mouser Electronics | Rocker Switches SPST On-Off 16 A 6-30 VDC RoHS: Compliant | 9 |
|
$5.0100 / $7.6000 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Rocker 16A 30VDC |
100 In Stock |
|
$5.1900 / $7.9500 | Buy Now |
DISTI #
R711FA1-SXXXNBDNNX
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 16A/30VDC, black, Rcont max: 20mΩ, R7 Min Qty: 500 | 0 |
|
$7.6300 | RFQ |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Rocker 16A 30VDC |
100 In Stock |
|
$5.2000 / $7.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R711FA1-SXXXNBDNNX
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R711FA1-SXXXNBDNNX
E-Switch Inc
Rocker Switch, SPST, On-off, 16A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.608 inch | |
Actuator Type | ROCKER | |
Body Length or Diameter | 36.9062 mm | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for R711FA1-SXXXNBDNNX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R711FA1-SXXXNBDNNX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R711FF1-SXXX2BDGNW | Rocker Switch, SPST, On-off, 16A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R711FA1-SXXXNBDNNX vs R711FF1-SXXX2BDGNW |
R711FE1-SXXX2BDGNW | Rocker Switch, SPST, On-off, 16A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R711FA1-SXXXNBDNNX vs R711FE1-SXXX2BDGNW |
R711FA2-SXXX2BDRNW | Rocker Switch, SPST, On-off, 16A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R711FA1-SXXXNBDNNX vs R711FA2-SXXX2BDRNW |