Part Details for R713FA1-SXXXNB4NNX by E-Switch Inc
Overview of R713FA1-SXXXNB4NNX by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for R713FA1-SXXXNB4NNX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG5106-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 30V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
508 In Stock |
|
$5.8783 / $8.9200 | Buy Now |
DISTI #
49Y5873
|
Newark | Ea Rohs Compliant: Yes |E-Switch R713FA1-SXXXNB4NNX Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $9.2000 | Buy Now |
DISTI #
74852307
|
RS | Rocker Switch, SPDT, ON-OFF-ON, 16A, 30V DC, QC 0.250", IP67, R7 Series | E-Switch R713FA1-SXXXNB4NNX RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9000 | RFQ |
|
Future Electronics | R7 Series SPDT On-Off-On 16 A Faston 1/4 inch Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$6.1700 / $6.3000 | Buy Now |
DISTI #
612-R713FA1SXXNB4NNX
|
Mouser Electronics | Rocker Switches SPDT On-Off-On 16 A 6-30 VDC RoHS: Compliant | 317 |
|
$5.8700 / $8.7700 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF ON SPDT Quick Connect Rocker 16A 30VDC | 0 |
|
$6.0800 / $9.3300 | Buy Now |
DISTI #
R713FA1-SXXXNB4NNX
|
TME | ROCKER, SP3T, Pos: 3, ON-OFF-ON, 16A/30VDC, black, black, none Min Qty: 500 | 0 |
|
$8.5800 | RFQ |
Part Details for R713FA1-SXXXNB4NNX
R713FA1-SXXXNB4NNX CAD Models
R713FA1-SXXXNB4NNX Part Data Attributes
|
R713FA1-SXXXNB4NNX
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R713FA1-SXXXNB4NNX
E-Switch Inc
Rocker Switch, SPDT, On-off-on, 16A, 30VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.608 inch | |
Actuator Type | ROCKER | |
Body Breadth | 20.8026 mm | |
Body Length or Diameter | 36.9062 mm | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |