-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5303
|
Newark | Cap, 1Μf, 520V, 10%, Pp, Radial, Capacitance:1Μf, Voltage Rating:520V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:R71 Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radial Rohs Compliant: Yes |Kemet R71VN41004030K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 191 |
|
$0.5120 / $0.9080 | Buy Now |
DISTI #
399-12526-ND
|
DigiKey | CAP FILM 1UF 10% 520VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
968 In Stock |
|
$0.4572 / $1.3400 | Buy Now |
DISTI #
80-R71VN41004030K
|
Mouser Electronics | Film Capacitors 1uF 520VDC 10% Rad RoHS: Compliant | 317 |
|
$0.4570 / $1.2100 | Buy Now |
DISTI #
R71VN41004030K
|
TME | Capacitor: polypropylene, R71, 1uF, 26.5x10x18.5mm, THT, ±10% Min Qty: 5 | 305 |
|
$0.3920 / $0.8920 | Buy Now |
DISTI #
2495926
|
element14 Asia-Pacific | CAP, 1F, 520V, 10%, PP, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 191 |
|
$0.4886 / $0.9185 | Buy Now |
DISTI #
2495926
|
Farnell | CAP, 1F, 520V, 10%, PP, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 1 Days Container: Each | 191 |
|
$0.4526 / $0.9375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71VN41004030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71VN41004030K
KEMET Corporation
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 95 mΩ | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 520 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R71VN41004030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R71VN41004030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71VN4100BB30K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R71VN41004030K vs 71VN4100BB30K |
R71VN4100BB30K | Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | R71VN41004030K vs R71VN4100BB30K |