-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5891
|
Newark | Ea Rohs Compliant: Yes |E-Switch R726FB1-SXXXNBBNNX Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 | Buy Now |
DISTI #
EG5110-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
443 In Stock |
|
$7.8238 / $13.0900 | Buy Now |
DISTI #
612-R726FB1SXXNBBNNX
|
Mouser Electronics | Rocker Switches DPDT (On)Off(On) 20A 125, 250 VAC RoHS: Compliant | 61 |
|
$7.8200 / $13.0900 | Buy Now |
DISTI #
72100941
|
RS | Rocker Switch, R7 Series, IP67,DPDT,(ON)-OFF-(ON),Convex, Black,16A,30VDC,.250" Q | E-Switch R726FB1-SXXXNBBNNX RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2700 / $16.0600 | RFQ |
|
Future Electronics | R7 Series DPDT On-Off-On 20 A Faston 1/4 inch Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$9.4900 / $9.6900 | Buy Now |
|
Onlinecomponents.com | Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 250VAC |
475 In Stock |
|
$8.1300 / $12.3900 | Buy Now |
DISTI #
R726FB1-SXXXNBBNNX
|
TME | ROCKER, DP3T, Pos: 3, (ON)-OFF-(ON), 20A/125VAC, black, black, none Min Qty: 500 | 0 |
|
$12.8600 | RFQ |
|
Master Electronics | Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 250VAC |
475 In Stock |
|
$8.1300 / $12.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R726FB1-SXXXNBBNNX
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R726FB1-SXXXNBBNNX
E-Switch Inc
Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.608 inch | |
Actuator Type | ROCKER | |
Body Breadth | 20.8026 mm | |
Body Length or Diameter | 36.9062 mm | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |