Part Details for R75GI3330AA0J by KEMET Corporation
Overview of R75GI3330AA0J by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75GI3330AA0J
R75GI3330AA0J CAD Models
R75GI3330AA0J Part Data Attributes
|
R75GI3330AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75GI3330AA0J
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 90 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Manufacturer Series | MKP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |