-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 1uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9203
|
Newark | Capacitor, Film, Pp, 1Uf, 400V, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75MN41004030J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 209 |
|
$0.8020 / $1.9800 | Buy Now |
DISTI #
399-12753-ND
|
DigiKey | CAP FILM 1UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
143 In Stock |
|
$0.6750 / $1.8000 | Buy Now |
DISTI #
R75MN41004030J
|
TME | Capacitor: polypropylene, R75, 1uF, 26.5x11x20mm, THT, ±5%, 22.5mm Min Qty: 1 | 156 |
|
$0.6180 / $1.5060 | Buy Now |
DISTI #
2446320
|
element14 Asia-Pacific | CAP, 1F, 400V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 209 |
|
$0.6899 / $1.8883 | Buy Now |
DISTI #
2446320
|
Farnell | CAP, 1F, 400V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 209 |
|
$0.6782 / $2.0780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75MN41004030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MN41004030J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 1uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |