-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5330, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5367
|
Newark | Capacitor, Film, Pp, 0.1Uf, 400V, Radial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):250V Rohs Compliant: Yes |Kemet R76MI31004030J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 545 |
|
$0.3550 / $0.6200 | Buy Now |
DISTI #
399-12768-ND
|
DigiKey | CAP FILM 0.1UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
1517 In Stock |
|
$0.3159 / $0.9800 | Buy Now |
DISTI #
80-R76MI31004030J
|
Mouser Electronics | Film Capacitors 400V 0.1 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 2064 |
|
$0.2920 / $0.9800 | Buy Now |
DISTI #
R76MI31004030J
|
TTI | Film Capacitors 400V 0.1 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 700 Container: Bulk | Americas - 0 |
|
$0.3060 / $0.3390 | Buy Now |
DISTI #
R76MI31004030J
|
TME | Capacitor: polypropylene, R76, 100nF, 18x7.5x13.5mm, THT, ±5%, 15mm Min Qty: 5 | 405 |
|
$0.2560 / $0.5830 | Buy Now |
DISTI #
R76MI31004030J
|
Avnet Abacus | Power Film Capacitor, 0.1 uF, 250 V, 400 V, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R76MI31004030J) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2495990
|
element14 Asia-Pacific | CAP, 0.1F, 400V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 545 |
|
$0.3240 / $0.6525 | Buy Now |
DISTI #
2495990
|
Farnell | CAP, 0.1F, 400V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 1 Days Container: Each | 545 |
|
$0.3015 / $0.6814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76MI31004030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76MI31004030J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5330, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |