Part Details for R7FA6M3AH3CFB#BA0 by Renesas Electronics Corporation
Results Overview of R7FA6M3AH3CFB#BA0 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FA6M3AH3CFB#BA0 Information
R7FA6M3AH3CFB#BA0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R7FA6M3AH3CFB#BA0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
R7FA6M3AH3CFB#BA0
|
Avnet Americas | - Trays (Alt: R7FA6M3AH3CFB#BA0) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.6351 / $10.1857 | Buy Now |
|
DISTI #
R7FA6M3AH3CFB#BA0
|
Avnet Silica | (Alt: R7FA6M3AH3CFB#BA0) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 960 |
|
Buy Now | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 480 | 2400 |
|
$9.5200 / $10.3200 | Buy Now |
US Tariff Estimator: R7FA6M3AH3CFB#BA0 by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R7FA6M3AH3CFB#BA0
R7FA6M3AH3CFB#BA0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R7FA6M3AH3CFB#BA0 Part Data Attributes
|
|
R7FA6M3AH3CFB#BA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA6M3AH3CFB#BA0
Renesas Electronics Corporation
RISC Microcontroller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp144,.87sq,20 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 21 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G144 | |
| Length | 20 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 8 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 110 | |
| Number of Serial I/Os | 14 | |
| Number of Terminals | 144 | |
| Number of Timers | 17 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| RAM (bytes) | 655360 | |
| ROM (words) | 2097152 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.7 Mm | |
| Speed | 120 Mhz | |
| Supply Current-Max | 137 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 20 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for R7FA6M3AH3CFB#BA0
This table gives cross-reference parts and alternative options found for R7FA6M3AH3CFB#BA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R7FA6M3AH3CFB#BA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R7FA6M3AH3CFB#HA0 | Renesas Electronics Corporation | Check for Price | RISC Microcontroller | R7FA6M3AH3CFB#BA0 vs R7FA6M3AH3CFB#HA0 |