-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32 MHz Arm® Cortex®-M0+ CPU, QFN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2659
|
Newark | Mcu, 32Bit, 32Mhz, Product Range:Synergy Family S1 Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:32Mhz, Program Memory Size:256Kb, Ram Memory Size:24Kb, No. Of Pins:32Pins, Mcu Case Style:Qfn, No.rohs Compliant: Yes |Renesas R7FS128783A01CNG#AC1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5300 / $5.6400 | Buy Now |
DISTI #
R7FS128783A01CNG#AC1-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1979 In Stock |
|
$2.7403 / $5.4600 | Buy Now |
DISTI #
R7FS128783A01CNG#AC1
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 32 MHz, 256 KB, 24 KB, 32 Pins, QFN - Trays (Alt: R7FS128783A01CNG#AC1) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Container: Tray | 0 |
|
$2.5908 / $2.9580 | Buy Now |
DISTI #
968-S128783A01CNGAC1
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S128 256K 32QFN RoHS: Compliant | 21 |
|
$2.6600 / $5.4600 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 256KB FLASH 32QFN Min Qty: 1 Container: Tray | 1979 |
|
$2.7403 / $5.4600 | Buy Now |
DISTI #
R7FS128783A01CNG#AC1
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 32 MHz, 256 KB, 24 KB, 32 Pins, QFN - Trays (Alt: R7FS128783A01CNG#AC1) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5908 / $2.9580 | Buy Now |
|
Ameya Holding Limited | Min Qty: 7 | 2 |
|
$7.3247 / $7.4864 | Buy Now |
DISTI #
R7FS128783A01CNG#AC1
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 32 MHz, 256 KB, 24 KB, 32 Pins, QFN - Trays (Alt: R7FS128783A01CNG#AC1) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5908 / $2.9580 | Buy Now |
DISTI #
R7FS128783A01CNG#AC1
|
Avnet Asia | ARM MCU, 32-bit, ARM Cortex-M0+, 32 MHz, 256 KB, 24 KB, 32 Pins, QFN (Alt: R7FS128783A01CNG#AC1) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R7FS128783A01CNG#AC1
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M0+, 32 MHz, 256 KB, 24 KB, 32 Pins, QFN (Alt: R7FS128783A01CNG#AC1) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FS128783A01CNG#AC1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS128783A01CNG#AC1
Renesas Electronics Corporation
32 MHz Arm® Cortex®-M0+ CPU, QFN, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Manufacturer Package Code | PWQN0032KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 24576 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 32 MHz | |
Supply Current-Max | 22.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for R7FS128783A01CNG#AC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R7FS128783A01CNG#AC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R7FS128783A01CNG#AC0 | RISC Microcontroller | Renesas Electronics Corporation | R7FS128783A01CNG#AC1 vs R7FS128783A01CNG#AC0 |