Part Details for RA05H9595M-101 by Mitsubishi Electric
Overview of RA05H9595M-101 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA05H9595M-101
RA05H9595M-101 CAD Models
RA05H9595M-101 Part Data Attributes
|
RA05H9595M-101
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
RA05H9595M-101
Mitsubishi Electric
Narrow Band High Power Amplifier, 952MHz Min, 954MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H11S, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,2.26"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 6.02 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 954 MHz | |
Operating Frequency-Min | 952 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.26"H.SPACE | |
Power Supplies | 5,14 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 3 |