-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH ROCKER SPST 10A 125V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3656
|
Newark | Rocker Switch, Spst, Black, Panel, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Ra1 Series, Contact Current Ac Max:11A Rohs Compliant: Yes |E-Switch RA1113112R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 484 |
|
$0.5310 / $0.6970 | Buy Now |
DISTI #
EG5619-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10172 In Stock |
|
$0.4418 / $0.6900 | Buy Now |
DISTI #
612-RA1113112R
|
Mouser Electronics | Rocker Switches 10A 125VAC OFF-ON BLK body w WHT I/O RoHS: Compliant | 5695 |
|
$0.4250 / $0.6900 | Buy Now |
|
Future Electronics | RA1 Series SPST Off-On Black White Markings Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3900 / $0.4350 | Buy Now |
|
Future Electronics | RA1 Series SPST Off-On Black White Markings Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3900 / $0.4350 | Buy Now |
DISTI #
RA1113112R
|
TME | ROCKER, SPST-NO, Pos: 2, ON-OFF, 4A/250VAC, black, 30mΩ, Body: black Min Qty: 1 | 916 |
|
$0.4800 / $0.9700 | Buy Now |
|
Master Electronics | Switch Rocker OFF ON SPST Quick Connect Curved Rocker 11A 250VAC RoHS: Compliant |
4600 In Stock |
|
$0.3785 / $0.4866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RA1113112R
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RA1113112R
E-Switch Inc
SWITCH ROCKER SPST 10A 125V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | ROCKER SWITCH |