Part Details for RA3100L by TE Connectivity
Overview of RA3100L by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA3100L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0148
|
Newark | Ra3100L=Remote Power Controler |Hartman Te Connectivity RA3100L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$51,959.8800 | Buy Now |
DISTI #
RA3100L-ND
|
DigiKey | RA3100L=REMOTE POWER CONTROLER Min Qty: 1 Lead time: 82 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52,049.2900 | Buy Now |
|
Onlinecomponents.com | Remote Power Controler |
6 Partner Stock |
|
$16,069.4400 / $50,216.9900 | Buy Now |
DISTI #
1616133-4
|
TTI | General Purpose Relays RA3100L Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$53,666.3300 | Buy Now |
DISTI #
TE Connectivity RA3100L
|
PEI Genesis | Power/Signal Relay, 3PST, 28 | 6 |
|
Buy Now | |
|
Master Electronics | Remote Power Controler |
6 Partner Stock |
|
$16,069.4400 / $50,216.9900 | Buy Now |
Part Details for RA3100L
RA3100L CAD Models
RA3100L Part Data Attributes:
|
RA3100L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA3100L
TE Connectivity
RA3100L=REMOTE POWER CONTROLER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 50 A | |
Contact Current(DC)-Max | 50 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |