-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPST, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG5627-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
742 In Stock |
|
$0.9982 / $1.5100 | Buy Now |
DISTI #
24R3680
|
Newark | Rocker Switch, Dpst, Black, Panel, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Ra4 Series, Contact Current Ac Max:10A Rohs Compliant: Yes |E-Switch RA41231121 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7610 | Buy Now |
DISTI #
612-RA41231121
|
Mouser Electronics | Rocker Switches 10A 125VAC 4.8mm Tab Off-On 2 Pole RoHS: Compliant | 758 |
|
$0.8690 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Rocker Switch - DPST - 10A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "O -" Marking - 0.187" (4.7mm) Quick Connect - Snap-In - Panel Mount. RoHS: Compliant |
27 In Stock |
|
$0.7240 / $1.0510 | Buy Now |
DISTI #
RA41231121
|
TME | ROCKER, DPST, Pos: 2, OFF-ON, 6A/250VAC, black, Rcont max: 35mΩ, RA4 Min Qty: 3000 | 0 |
|
$0.9500 | RFQ |
|
Master Electronics | Rocker Switch - DPST - 10A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "O -" Marking - 0.187" (4.7mm) Quick Connect - Snap-In - Panel Mount. RoHS: Compliant |
27 In Stock |
|
$0.7260 / $1.0540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RA41231121
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RA41231121
E-Switch Inc
Rocker Switch, DPST, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.233 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 18.5928 mm | |
Body Color | BLACK | |
Body Height | 15.2908 mm | |
Body Length or Diameter | 21.59 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.122 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for RA41231121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA41231121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR81231000-117 | ROCKER SWITCH,STRAIGHT,DPST,OFF-ON,QUICK CONNECT TERMINAL,ROCKER | E-Switch Inc | RA41231121 vs RR81231000-117 |