Part Details for RAA215300A2GNP#HA0 by Renesas Electronics Corporation
Results Overview of RAA215300A2GNP#HA0 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAA215300A2GNP#HA0 Information
RAA215300A2GNP#HA0 by Renesas Electronics Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RAA215300A2GNP#HA0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RAA215300A2GNP#HA0
|
Avnet Americas | - Tape and Reel (Alt: RAA215300A2GNP#HA0) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.3919 / $5.7000 | Buy Now |
|
DISTI #
RAA215300A2GNP#HA0
|
Avnet Silica | (Alt: RAA215300A2GNP#HA0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | PowerManagementSpecialized-PMICRAA215300A2GNP#HA09-ChannelPMICwithRTC56LQFN | 5500 |
|
RFQ |
US Tariff Estimator: RAA215300A2GNP#HA0 by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RAA215300A2GNP#HA0
RAA215300A2GNP#HA0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RAA215300A2GNP#HA0 Part Data Attributes
|
|
RAA215300A2GNP#HA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA215300A2GNP#HA0
Renesas Electronics Corporation
High Performance 9-Channel PMIC Supporting DDR Memory, with Built-In Charger and RTC, QFN260/Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
| Part Package Code | QFN | |
| Package Description | HVQCCN, LCC56,.32SQ,20 | |
| Pin Count | 56 | |
| Manufacturer Package Code | L56.8X8I | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Samacsys Manufacturer | Renesas Electronics | |
| Adjustable Threshold | NO | |
| Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
| JESD-30 Code | S-PQCC-N56 | |
| JESD-609 Code | e3 | |
| Length | 8 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC56,.32SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 mm | |
| Supply Current-Max (Isup) | 4.8 mA | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Threshold Voltage-Nom | 2.1 | |
| Width | 8 mm |
RAA215300A2GNP#HA0 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended for optimal thermal performance. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power consumption, use a heat sink, and ensure good airflow around the device. Additionally, consider using a thermal interface material to improve heat transfer between the device and heat sink.
-
The recommended decoupling capacitor values are 10uF and 100nF, placed as close to the device's power pins as possible. The capacitors should be rated for high-frequency operation and have low ESR.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output voltage, and output current. Verify that the device is properly configured and that the output capacitors are properly sized. Use an oscilloscope to measure the output voltage ripple and ensure it is within the specified range.
-
The recommended input capacitor value is 10uF to 22uF, and the recommended output capacitor value is 10uF to 47uF. The capacitors should be rated for high-frequency operation and have low ESR. Ceramic or polymer capacitors are recommended for their low ESR and high reliability.