-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y8939
|
Newark | Power Supply, Ac-Dc, 5V, 0.4A, Pcb, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:2W, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:22.2Mm Rohs Compliant: Yes |Recom Power RAC02-05SE/277 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8600 / $17.9600 | Buy Now |
DISTI #
945-2278-5-ND
|
DigiKey | AC/DC CONVERTER 5V 2W Min Qty: 1 Lead time: 26 Weeks Container: Tube |
722 In Stock |
|
$15.6096 / $19.3000 | Buy Now |
DISTI #
919-RAC02-05SE/277
|
Mouser Electronics | AC/DC Power Modules 2W 80-305Vin 05Vout 400mA RoHS: Compliant | 34 |
|
$15.5900 / $18.4300 | Buy Now |
DISTI #
70595179
|
RS | Power Supply, AC-DC,2W,1 ,Embedded Switch Mode (SMPS),5V dc, Maximum of 400mA | RECOM Power Inc. RAC02-05SE/277 RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7200 / $19.2900 | RFQ |
|
Future Electronics | RAC02 Series 2 W Single Output 5V 100 to 277 VAC Through Hole AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$15.1800 / $15.3700 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 2W - 5VDC - 85 to 305VAC Input - PCB Module - Thru Hole RoHS: Compliant |
66 Partner Stock |
|
$14.8600 / $20.1900 | Buy Now |
DISTI #
RAC02-05SE/277
|
TME | Converter: AC/DC, 2W, 85÷305VAC, Usup: 120÷430VDC, Uout: 5VDC, 70% Min Qty: 1 | 0 |
|
$16.2300 / $18.8400 | RFQ |
DISTI #
ICDCDC3706
|
Rutronik | AC/DC Mod 80-305V to 05V 2W 3kV 3kV THT RoHS: Compliant Min Qty: 22 Package Multiple: 22 Container: Tube |
Stock DE - 22 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$18.3200 / $21.1900 | Buy Now |
DISTI #
000000000006051008
|
Sager | AC/DC Power Modules 2W 80-305Vin 05Vout 400mA Min Qty: 1 | 0 |
|
$15.5300 / $18.0200 | Buy Now |
DISTI #
28C8968
|
Bürklin Elektronik | AC/DC converter, 80-305 V, 2 W, 1 output, 5 V Min Qty: 1 | 6 |
|
$14.5142 / $16.1448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC02-05SE/277
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC02-05SE/277
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 277 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 33.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 22.2 mm |