-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9642
|
Newark | Power Supply, Ac-Dc, 24V, 0.21A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:24V, Output Current - Output 1:210Ma, Output Voltage - Output 2:-, Width:26.7Mm Rohs Compliant: Yes |Recom Power RAC05-24SK/277 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 / $11.5500 | Buy Now |
DISTI #
945-3188-ND
|
DigiKey | AC/DC CONVERTER 24V 5W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
102 In Stock |
|
$9.8273 / $12.2800 | Buy Now |
DISTI #
919-RAC05-24SK/277
|
Mouser Electronics | AC/DC Power Modules 5W 85-305Vin 24Vout 210mA RoHS: Compliant | 68 |
|
$9.8200 / $11.9400 | Buy Now |
DISTI #
71897004
|
RS | AC-DC, Converter, 4.2kV reg, Single Output, 5W, 24V Out, RAC05-K/277 Series | RECOM Power Inc. RAC05-24SK/277 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0800 / $13.0400 | RFQ |
|
Future Electronics | RAC05-K Series 5 W Single Output 24 V EMC Class II AC/DC-Converter Module RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$9.7900 / $10.0200 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 5W - 24VDC - 80 to 305VAC Input - PCB Module - Thru Hole - EMC Class B RoHS: Compliant |
122 In Stock |
|
$9.5100 / $11.2700 | Buy Now |
DISTI #
81020009
|
Verical | AC/DC Power Supply Single-OUT 24V 0.21A 5W 4-Pin Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 1827 | Americas - 120 |
|
$12.8960 / $14.6510 | Buy Now |
DISTI #
43701335
|
Verical | AC/DC Power Supply Single-OUT 24V 0.21A 5W 4-Pin Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1830 | Americas - 4 |
|
$9.5875 | Buy Now |
DISTI #
RAC05-24SK/277
|
TME | Converter: AC/DC, 5W, 85÷305VAC, Usup: 120÷430VDC, Uout: 24VDC, 84% Min Qty: 1 | 0 |
|
$9.2300 / $11.6500 | RFQ |
DISTI #
RAC05-24SK/277
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 12 | 0 |
|
$8.4800 / $10.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC05-24SK/277
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC05-24SK/277
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |