-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5069
|
Newark | Power Supply, Ac-Dc, , 24V, 0.210A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:5W, Output Voltage - Output 1:24V, Output Current - Output 1:210Ma, Output Voltage - Output 2:-, Output Current - Output 2:-Rohs Compliant: Yes |Recom Power RAC05-24SK/C14 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7500 / $23.5700 | Buy Now |
DISTI #
945-3395-ND
|
DigiKey | AC/DC CONVERTER 24V 5W Min Qty: 1 Lead time: 14 Weeks Container: Box |
16 In Stock |
|
$15.2207 / $18.8200 | Buy Now |
DISTI #
919-RAC05-24SK/C14
|
Mouser Electronics | Switching Power Supplies 5W 85-264Vin 24Vout 210mA RoHS: Compliant | 42 |
|
$15.2200 / $18.2600 | Buy Now |
DISTI #
72061641
|
RS | Power Supply, AC-DC, Metal, 5W, 24V, 0.21A, 85-264V In, RAC05-K/C14 Series | RECOM Power Inc. RAC05-24SK/C14 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8400 / $23.5400 | RFQ |
|
Future Electronics | RAC05-K Series 210 mA 5W 24 V 120 to 370 VDC Single Output AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$16.5000 / $17.3200 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply / Power Entry Module - 5W - 24VDC - 85 to 264VAC Input - Solder Terminals RoHS: Compliant |
140 In Stock |
|
$14.7400 / $17.3500 | Buy Now |
DISTI #
RAC05-24SK/C14
|
TME | Power supply: switched-mode, for building in, 5W, 24VDC, 210mA Min Qty: 1 | 5 |
|
$15.7800 / $19.9000 | Buy Now |
DISTI #
RAC05-24SK/C14
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$13.3600 / $16.3500 | Buy Now |
DISTI #
000000000006051190
|
Sager | Switching Power Supplies 5W 85-264Vin 24Vout 210mA Min Qty: 1 | 0 |
|
$15.1400 / $17.5700 | Buy Now |
DISTI #
3251128
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, , 24V, 0.210A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.3598 / $18.2855 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC05-24SK/C14
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC05-24SK/C14
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-05 | |
Samacsys Manufacturer | RECOM Power | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |