-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0975
|
Newark | Power Supply, Ac-Dc, 5V, 2A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Width:27.4Mm, Height:23Mmrohs Compliant: Yes |Recom Power RAC10-05SK/277 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5100 / $12.2900 | Buy Now |
DISTI #
945-3121-5-ND
|
DigiKey | AC/DC CONVERTER 5V 10W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
15496 In Stock |
|
$10.4353 / $13.0400 | Buy Now |
DISTI #
919-RAC10-05SK/277
|
Mouser Electronics | AC/DC Power Modules 10W 85-305Vin 5Vout 2A RoHS: Compliant | 259 |
|
$10.3100 / $12.5600 | Buy Now |
DISTI #
71897008
|
RS | AC-DC, Converter, 2"x1" 4kV reg, Single Out, 10W, 5V Out, RAC10-K/277 Series | RECOM Power Inc. RAC10-05SK/277 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7700 / $13.8500 | RFQ |
|
Future Electronics | RAC10-K Series 10 W 85 to 305 VAC Single Output 5 V AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5Tube |
|
$9.7100 / $10.2000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 10W - 5VDC - 85 to 305VAC Input - PCB Module - EMC Class B RoHS: Compliant |
270 In Stock |
|
$9.8000 / $10.8600 | Buy Now |
DISTI #
RAC10-05SK/277
|
TME | Converter: AC/DC, 10W, 85÷305VAC, Usup: 120÷430VDC, Uout: 5VDC, 82% Min Qty: 1 | 0 |
|
$9.7600 / $12.2400 | RFQ |
DISTI #
ICDCDC4344
|
Rutronik | AC/DC Mod 85-305V to 05V 10W 4kV THT RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tube |
Stock DE - 105 Stock HK - 0 Stock US - 300 Stock SG - 0 |
|
$12.8400 / $14.8500 | Buy Now |
DISTI #
000000000006051227
|
Sager | AC/DC Power Modules 10W 85-305Vin 5Vout 2A Min Qty: 1 | 9360 |
|
$9.5800 / $10.2500 | Buy Now |
DISTI #
2822839
|
Farnell | POWER SUPPLY, AC-DC, 5V, 2A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 24 |
|
$11.8043 / $14.0060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC10-05SK/277
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC10-05SK/277
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-11-27 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO REQUIRE INPUT 120VDC TO 430VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 52.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 23.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 27.4 mm |
This table gives cross-reference parts and alternative options found for RAC10-05SK/277. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC10-05SK/277, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSK-10D-5-DIN | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | RAC10-05SK/277 vs PSK-10D-5-DIN |
PSK-10D-5-T | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | RAC10-05SK/277 vs PSK-10D-5-T |
PBO-10-5 | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | RAC10-05SK/277 vs PBO-10-5 |
RAC10-05SK/277 (20001157) | AC/DC Converter; In-V: 85-305; Out-V: 05; In V MIN: 85; In V MAX: 305; Out V MIN: 5; Out V MAX: 5; Out-mA: 2000; Isolation: 4kV; Output: single; Power Watts or Amps: 10W; Package: 2"x1"; Short Circuit Protec: Yes; MC OUTPUT-V: 5; Length: 52.5 mm; Width: 27.4 mm; Height: 23 mm; Packaging Type: Tube | RECOM Power Inc | RAC10-05SK/277 vs RAC10-05SK/277 (20001157) |
PBO-10-5-B | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | RAC10-05SK/277 vs PBO-10-5-B |
PSK-10W-5-T | Power Supply Module | CUI Inc | RAC10-05SK/277 vs PSK-10W-5-T |
PSK-10D-5 | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | RAC10-05SK/277 vs PSK-10D-5 |