-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4824
|
Newark | Power Supply, Ac-Dc, 5V, 4A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:5V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC20-05SK/277 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3400 / $21.2600 | Buy Now |
DISTI #
2266-RAC20-05SK/277-ND
|
DigiKey | AC/DC CONVERTER 5V 20W Min Qty: 1 Lead time: 14 Weeks Container: Tube MARKETPLACE PRODUCT |
129 In Stock |
|
$12.6700 | Buy Now |
DISTI #
945-RAC20-05SK/277-ND
|
DigiKey | AC/DC CONVERTER 5V 20W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
23 In Stock |
|
$12.6836 / $15.8500 | Buy Now |
DISTI #
919-RAC20-05SK/277
|
Mouser Electronics | AC/DC Power Modules 20W 85-305Vin 5Vout 4000mA RoHS: Compliant | 0 |
|
$12.6800 / $15.8500 | Order Now |
DISTI #
73561761
|
RS | DC-DC-Converter, 20W, 85-305Vin, 5Vout, Regulated, 2x1, RAC20-K Series | RECOM Power Inc. RAC20-05SK/277 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9300 / $15.3200 | RFQ |
|
Future Electronics | 20W AC/DC-Converter 'POWERLINE' 2"x1" 3kV reg RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$12.6000 / $12.8900 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 20W - Output: 5 VDC - Input: 85-305 VAC - 2"x1" - Through Hole RoHS: Compliant |
129 Partner Stock |
|
$12.5300 / $15.1200 | Buy Now |
DISTI #
RAC20-05SK/277
|
TME | Converter: AC/DC, 20W, 85÷305VAC, Usup: 120÷430VDC, Uout: 5VDC, 84% Min Qty: 1 | 3 |
|
$12.0900 / $15.0600 | Buy Now |
DISTI #
000000000006234758
|
Sager | AC/DC Power Modules 20W 85-305Vin 5Vout 4000mA Min Qty: 1 | 20 |
|
$11.3500 / $11.8000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 20W - Output: 5 VDC - Input: 85-305 VAC - 2"x1" - Through Hole RoHS: Compliant |
129 Partner Stock |
|
$12.5300 / $15.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC20-05SK/277
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC20-05SK/277
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |