Power Circuits
RAC20-05SK/W (20001195)
RECOM Power Inc
Description: AC/DC Converter; In-V: 85-264; Out-V: 05; In V MIN: 85; In V MAX: 264; Out V MIN: 5; Out V MAX: 5; Out-mA: 4000; Isolation: 3kV; Output: single; Power Watts or Amps: 20W; Package: 2"x1"; Short Circuit Protec: Yes; MC OUTPUT-V: 5; Length: 52.5 mm; Width: 27.4 mm; Height: 23 mm; Packaging Type: Tray

Overview of RAC20-05SK/W (20001195) by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RAC20-05SK/W (20001195) by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAC20-05SK/W (20001195) by RECOM Power Inc

RAC20-05SK/W (20001195)
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CB, CSA, EN, IEC, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
84%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PDMA-W4
Length
52.5 mm
Line Regulation-Max
0.5%
Load Regulation-Max
2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE
Ripple Voltage (Main Out)
0.03535 Vrms
Seated Height-Max
23.5 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
WIRE
Terminal Pitch
10.16 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
20 W
Trim/Adjustable Output
NO
Warm-up Time
0.15 s
Width
27.4 mm
Want to compare parts?
  1. RAC20-05SK/W (20001195)
    RECOM Power Inc
    AC/DC Converter; In-V: 85-264; Out-V: 05; In V MIN: 85; In V MAX: 264; Out V MIN: 5; Out V MAX: 5; Out-mA: 4000; Isolation: 3kV; Output: single; Power Watts or Amps: 20W; Package: 2"x1"; Short Circuit Protec: Yes; MC OUTPUT-V: 5; Length: 52.5 mm; Width: 27.4 mm; Height: 23 mm; Packaging Type: Tray
    VS

Alternate Parts for RAC20-05SK/W (20001195)

This table gives cross-reference parts and alternative options found for RAC20-05SK/W (20001195). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC20-05SK/W (20001195), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFM-20-5 AC-DC Regulated Power Supply Module, Mean Well RAC20-05SK/W (20001195) vs MFM-20-5
RAC20-05SK AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE-5/4 RECOM Power Inc RAC20-05SK/W (20001195) vs RAC20-05SK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAC20-05SK/W (20001195) by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAC20-05SK/W (20001195) by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RAC20-05SK/W (20001195) would you like to use for your alert(s)?
  • Please alert me when RAC20-05SK/W (20001195) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAC20-05SK/W (20001195) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAC20-05SK/W (20001195) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAC20-05SK/W (20001195) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAC20-05SK/W (20001195).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAC20-05SK/W (20001195) by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: