There are no models available for this part yet.
Overview of RAC20-12DK (20001172) by RECOM Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
841S012DKILFT | Renesas Electronics Corporation | Crystal-to-0.7V Differential HCSL/LVCMOS Frequency Synthesizer | |
841S012DKILF | Renesas Electronics Corporation | Crystal-to-0.7V Differential HCSL/LVCMOS Frequency Synthesizer |
CAD Models for RAC20-12DK (20001172) by RECOM Power Inc
Part Data Attributes for RAC20-12DK (20001172) by RECOM Power Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECOM POWER GMBH
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CB, CSA, EN, IEC, UL
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
84%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-PDMA-P5
|
JESD-609 Code
|
e3
|
Length
|
52.5 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
2%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
12.24 V
|
Output Voltage-Min
|
11.76 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE
|
Ripple Voltage (Main Out)
|
0.03535 Vrms
|
Seated Height-Max
|
23.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
10.16 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
20 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.15 s
|
Width
|
27.4 mm
|
Want to compare parts?
-
RECOM Power IncAC/DC Converter; In-V: 85-264; Out-V: 12; In V MIN: 85; In V MAX: 264; Out V MIN: 12; Out V MAX: 12; Out-mA: +/-833; Isolation: 3kV; Output: dual; Power Watts or Amps: 20W; Package: 2"x1"; Short Circuit Protec: Yes; MC OUTPUT-V: 12; Length: 52.5 mm; Width: 27.4 mm; Height: 23 mm; Packaging Type: TubeVS
-