Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
RECOM Power Inc | AC/DC Converter; In-V: 85-264; Out-V: 24; In V MIN: 85; In V MAX: 264; Out V MIN: 24; Out V MAX: 24; Out-mA: 840; Isolation: 3kV; Output: single; Power Watts or Amps: 20W; Package: 2"x1"; Short Circuit Protec: Yes; MC OUTPUT-V: 24; Length: 52.5 mm; Width: 27.4 mm; Height: 23 mm; Packaging Type: Tray |
|
View Details |