-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9680
|
Newark | Power Supply, Ac-Dc, 24V, 1.667A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):40W, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Fixedrohs Compliant: Yes |Recom Power RACM40-24SK/OF/PCB-T Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7200 / $32.3400 | Buy Now |
DISTI #
945-RACM40-24SK/OF/PCB-T-ND
|
DigiKey | AC/DC CONVERTER 24V 40W Min Qty: 1 Lead time: 14 Weeks Container: Tray |
18 In Stock |
|
$20.2032 / $25.0500 | Buy Now |
DISTI #
919-RACM4024SKOFPCBT
|
Mouser Electronics | Switching Power Supplies 40W 80-264Vin 24Vout 1.667A RoHS: Compliant | 18 |
|
$20.2000 / $24.5000 | Buy Now |
DISTI #
72146488
|
RS | Power Supply, AC-DC, Open Frame, 40W, 24V @ 1.67A, RACM40-K Series | RECOM Power Inc. RACM40-24SK/OF/PCB-T RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3300 / $32.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 | 0 |
|
$19.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0000 / $26.4800 | Buy Now |
DISTI #
RACM40-24SK/OF/PCB
|
TME | Power supply: switched-mode, open, 40W, 120÷370VDC, 80÷264VAC Min Qty: 1 | 0 |
|
$20.0400 / $22.8800 | RFQ |
DISTI #
000000000006184412
|
Sager | Switching Power Supplies 40W 80-264Vin 24Vout 1.667A Min Qty: 1 | 0 |
|
$20.7800 / $24.1100 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 40W 80-264VAC 24VDC 1.67A | 0 |
|
$25.0457 / $26.7989 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM40-24SK/OF/PCB-T
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM40-24SK/OF/PCB-T
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-7/6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XDFM-T6 | |
Length | 78.3 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.667 A | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | |
Seated Height-Max | 29.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.16 s | |
Width | 40.6 mm |
This table gives cross-reference parts and alternative options found for RACM40-24SK/OF/PCB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RACM40-24SK/OF/PCB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RACM40-24SK/OF/2X3 | AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid | RECOM Power Inc | RACM40-24SK/OF/PCB-T vs RACM40-24SK/OF/2X3 |
CFM41S240-T | AC-DC Regulated Power Supply Module, | Cincon Electronics Corporation | RACM40-24SK/OF/PCB-T vs CFM41S240-T |
RACM40-24SK/OF | AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid | RECOM Power Inc | RACM40-24SK/OF/PCB-T vs RACM40-24SK/OF |
RACM40-24SK/OF-CTN | AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid | RECOM Power Inc | RACM40-24SK/OF/PCB-T vs RACM40-24SK/OF-CTN |