Part Details for RAM-3-TR by Mini-Circuits
Overview of RAM-3-TR by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAM-3-TR
RAM-3-TR CAD Models
RAM-3-TR Part Data Attributes:
|
RAM-3-TR
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RAM-3-TR
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.7 |
Alternate Parts for RAM-3-TR
This table gives cross-reference parts and alternative options found for RAM-3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAM-3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAM-3-TR+ | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Mini-Circuits | RAM-3-TR vs RAM-3-TR+ |
RAM-3 | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, Hybrid, CERAMIC, CASE AF190, 4 PIN | Mini-Circuits | RAM-3-TR vs RAM-3 |