-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 250V, 5A, 1.93mm Dia, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K7786
|
Newark | Connector, Dc Power, Socket, 5A, Gender:Jack, Current Rating:5A, Pin Diameter:2Mm, Barrel Length:-, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:6.3Mm Rohs Compliant: Yes |Switchcraft/conxall RAPC722X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10887 |
|
$0.9860 / $1.4300 | Buy Now |
DISTI #
SC1313-ND
|
DigiKey | CONN PWR JACK 2X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
34201 In Stock |
|
$1.3716 / $2.6500 | Buy Now |
DISTI #
70214249
|
RS | Conn AV Power Jack Mini 2.0mmPinDia RtAngle Thru-hole forS760 S765Plug | Switchcraft RAPC722X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 | RFQ |
DISTI #
SWCRAPC722X
|
Heilind Electronics | DC PWR JACK,2MM,TH,RA,5A | Americas - 2922 in Stock |
|
$1.2344 / $1.5800 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Jack - 5 A - 2 mm - PCB Mount - Through Hole. RoHS: Compliant |
1862 In Stock |
|
$0.9380 / $0.9810 | Buy Now |
|
Bristol Electronics | 1073 |
|
RFQ | ||
|
Quest Components | 250V, 5A, 1.93mm DIAMETER, DC POWER PLUG OR JACK | 36 |
|
$1.6350 / $2.0438 | Buy Now |
|
Quest Components | 250V, 5A, 1.93mm DIAMETER, DC POWER PLUG OR JACK | 60 |
|
$0.8610 / $1.4350 | Buy Now |
|
Quest Components | 250V, 5A, 1.93mm DIAMETER, DC POWER PLUG OR JACK | 36 |
|
$2.0438 / $3.2700 | Buy Now |
|
Quest Components | 250V, 5A, 1.93mm DIAMETER, DC POWER PLUG OR JACK | 24 |
|
$2.6202 / $3.5730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAPC722X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RAPC722X
Switchcraft Conxall
Circular DC Power Connector, 250V, 5A, 1.93mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.433 inch | |
Body Depth | 0.571 inch | |
Body Diameter | 0.248 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Termination | SILVER | |
JESD-609 Code | e4 | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.93 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT |