Part Details for RB058L-60DDTE25 by ROHM Semiconductor
Results Overview of RB058L-60DDTE25 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB058L-60DDTE25 Information
RB058L-60DDTE25 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RB058L-60DDTE25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78Y8407
|
Newark | Schottky Rect, 3A, 60V, Sod106, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Sod-106, No. Of Pins:2Pins, Forward Voltage Vf Max:640Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RB058L-60DDTE25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
RB058L-60DDTE25
|
TME | Diode: Schottky rectifying, DO214AC,SMA, SMD, 60V, 3A, reel,tape Min Qty: 1 | 880 |
|
$0.2130 / $0.8600 | Buy Now |
|
DISTI #
RB058L-60DDTE25
|
IBS Electronics | RECTIFIER DIODE SCHOTTKY 60V 3A AUTOMOTIVE AEC-Q101 2-PIN PMDS T/R Min Qty: 1500 Package Multiple: 1 | 0 |
|
$0.2786 / $0.2940 | Buy Now |
|
DISTI #
DSKY5900
|
Rutronik | SCHOTTKY-DIODE 60V 3A PMDS RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Stock DE - 1500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1464 / $0.1737 | Buy Now |
|
DISTI #
RB058L-60DDTE25
|
Avnet Asia | Diode Schottky 60V 3A 2-Pin SOD-106 T/R (Alt: RB058L-60DDTE25) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | 7500 |
|
$0.3367 / $0.3794 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.3077 / $0.3333 | Buy Now |
US Tariff Estimator: RB058L-60DDTE25 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RB058L-60DDTE25
RB058L-60DDTE25 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RB058L-60DDTE25 Part Data Attributes
|
|
RB058L-60DDTE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB058L-60DDTE25
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 3A, 60V V(RRM),
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sma, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | High Reliability | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.64 V | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e1 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 120 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Current-Max | 4 µA | |
| Reverse Test Voltage | 60 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB058L-60DDTE25
This table gives cross-reference parts and alternative options found for RB058L-60DDTE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB058L-60DDTE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RB058L-60DD | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | RB058L-60DDTE25 vs RB058L-60DD |
RB058L-60DDTE25 Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the IC, and a 2-layer or 4-layer PCB with a thermal relief pattern is suggested. A minimum of 1 oz copper thickness is recommended for optimal thermal performance.
-
To ensure stability, a minimum output capacitance of 10uF is recommended, and the output capacitor should be placed as close to the IC as possible. Additionally, a 1uF capacitor on the input pin can help reduce noise and improve stability.
-
Although the datasheet specifies a maximum input voltage of 60V, it's recommended to derate the input voltage to 55V to ensure long-term reliability and to account for voltage spikes or transients.
-
A fuse or a current-limiting resistor can be used to protect the IC from overcurrent conditions. Additionally, the IC has a built-in overcurrent protection (OCP) feature that will limit the output current to prevent damage.
-
Although the datasheet specifies an operating temperature range of -40°C to 105°C, it's recommended to derate the operating temperature to 85°C for long-term reliability and to account for thermal stress.