Part Details for RB1113M by Thomas & Betts
Overview of RB1113M by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB1113M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Spade Tongue Terminal 14-16AWG 19.13mm 7.54mm Tin Tape Mounted RoHS: Compliant | 0 |
|
$0.4697 / $0.5524 | Buy Now |
|
Master Electronics | Spade Tongue Terminal 14-16AWG 19.13mm 7.54mm Tin Tape Mounted RoHS: Compliant | 0 |
|
$0.4697 / $0.5524 | Buy Now |
Part Details for RB1113M
RB1113M CAD Models
RB1113M Part Data Attributes
|
RB1113M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB1113M
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for RB1113M
This table gives cross-reference parts and alternative options found for RB1113M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB1113M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB1124 | Fork Terminal, | ABB Installation Products Inc | RB1113M vs RB1124 |
RB11-TB | Wire Terminal, | ABB Installation Products Inc | RB1113M vs RB11-TB |
RB1153 | Fork Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RB1113M vs RB1153 |
RB1154M | Fork Terminal, | ABB Installation Products Inc | RB1113M vs RB1154M |
RB14-8F | Fork Terminal, | ABB Installation Products Inc | RB1113M vs RB14-8F |
RB1123M | Fork Terminal, | Thomas & Betts | RB1113M vs RB1123M |
RB1113M | Fork Terminal, | ABB Installation Products Inc | RB1113M vs RB1113M |
RB14-111FM | Wire Terminal | Thomas & Betts | RB1113M vs RB14-111FM |
RB14-8F | Fork Terminal, | Thomas & Betts | RB1113M vs RB14-8F |
RB14-6F | Fork Terminal, | Thomas & Betts | RB1113M vs RB14-6F |