Part Details for RBAN16TTEB103JH by KOA Speer Electronics Inc
Results Overview of RBAN16TTEB103JH by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RBAN16TTEB103JH Information
RBAN16TTEB103JH by KOA Speer Electronics Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RBAN16TTEB103JH by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RBAN16TTEB103JH
RBAN16TTEB103JH Part Data Attributes
|
|
RBAN16TTEB103JH
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RBAN16TTEB103JH
KOA Speer Electronics Inc
Array/Network Resistor, Bussed, Thin Film, 0.8W, 10000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2439, SOIC, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
| Package Description | SOIC, ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.20 | |
| Samacsys Manufacturer | KOA Speer | |
| Construction | Rectangular | |
| Element Power Dissipation | 0.1 W | |
| First Element Resistance | 10000 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Network Type | BUSSED | |
| Number of Elements | 15 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.6 mm | |
| Package Length | 9.91 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 3.81 mm | |
| Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
| Rated Power Dissipation (P) | 0.8 W | |
| Rated Temperature | 70 °C | |
| Resistance | 10000 Ω | |
| Resistor Type | ARRAY/NETWORK RESISTOR | |
| Size Code | 2439 | |
| Surface Mount | YES | |
| Technology | THIN FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Temperature Coefficient Tracking | 10 ppm/°C | |
| Terminal Finish | MATTE TIN | |
| Terminal Shape | GULL WING | |
| Tolerance | 5% | |
| Working Voltage | 100 V |
Alternate Parts for RBAN16TTEB103JH
This table gives cross-reference parts and alternative options found for RBAN16TTEB103JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBAN16TTEB103JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RBAN16TTEB9101DH | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Thin Film, 0.8W, 9100ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2439, SOIC, ROHS COMPLIANT | RBAN16TTEB103JH vs RBAN16TTEB9101DH |
| RBAN16TTEB2401DH | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Thin Film, 0.8W, 2400ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2439, SOIC, ROHS COMPLIANT | RBAN16TTEB103JH vs RBAN16TTEB2401DH |
| RBAN16TTEB471JC | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Thin Film, 0.8W, 470ohm, 100V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2439, SOIC, ROHS COMPLIANT | RBAN16TTEB103JH vs RBAN16TTEB471JC |
| RBAN16TTEB562GC | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Thin Film, 0.8W, 5600ohm, 100V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 2439, SOIC, ROHS COMPLIANT | RBAN16TTEB103JH vs RBAN16TTEB562GC |
| RBAN16TTEB112JE | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Thin Film, 0.8W, 1100ohm, 100V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 2439, SOIC, ROHS COMPLIANT | RBAN16TTEB103JH vs RBAN16TTEB112JE |
| RBAN16TTEB202GE | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Thin Film, 0.8W, 2000ohm, 100V, 2% +/-Tol, 25ppm/Cel, Surface Mount, 2439, SOIC, ROHS COMPLIANT | RBAN16TTEB103JH vs RBAN16TTEB202GE |
| RBAN16TTEB2000DH | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Thin Film, 0.8W, 200ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2439, SOIC, ROHS COMPLIANT | RBAN16TTEB103JH vs RBAN16TTEB2000DH |
| RBAN16TTEB623JE | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Thin Film, 0.8W, 62000ohm, 100V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 2439, SOIC, ROHS COMPLIANT | RBAN16TTEB103JH vs RBAN16TTEB623JE |
| RBAN16TTEB272JE | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Thin Film, 0.8W, 2700ohm, 100V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 2439, SOIC, ROHS COMPLIANT | RBAN16TTEB103JH vs RBAN16TTEB272JE |
| RBAN16TTEB2202BH | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Thin Film, 0.8W, 22000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2439, SOIC, ROHS COMPLIANT | RBAN16TTEB103JH vs RBAN16TTEB2202BH |