There are no models available for this part yet.
Overview of RBHV5708DJ by Supertex Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Medical Imaging
CAD Models for RBHV5708DJ by Supertex Inc
Part Data Attributes for RBHV5708DJ by Supertex Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUPERTEX INC
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ,
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Data Input Mode
|
SERIAL
|
Display Mode
|
DOT MATRIX
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
EL DISPLAY DRIVER
|
JESD-30 Code
|
S-CQCC-J44
|
Length
|
16.51 mm
|
Moisture Sensitivity Level
|
1
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
32
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.9276 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.51 mm
|
fmax-Min
|
8 MHz
|
Alternate Parts for RBHV5708DJ
This table gives cross-reference parts and alternative options found for RBHV5708DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBHV5708DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV5308PJ-B-G | AC Plasma Driver, 32-Segment, CMOS, PQCC44, 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 0.050 INCH PITCH, GREEN, PLASTIC, MS-018AC, LCC-44 | Supertex Inc | RBHV5708DJ vs HV5308PJ-B-G |