Part Details for RBQ30TB45BNZC9 by ROHM Semiconductor
Results Overview of RBQ30TB45BNZC9 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RBQ30TB45BNZC9 Information
RBQ30TB45BNZC9 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RBQ30TB45BNZC9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RBQ30TB45BNZC9
|
TME | Diode: Schottky rectifying, THT, 45V, 30A, ITO220AC,TO220FN, tube Min Qty: 1 | 0 |
|
$0.8500 / $2.5600 | RFQ |
|
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.9636 / $1.7004 | Buy Now |
|
DISTI #
RBQ30TB45BNZC9
|
Avnet Silica | Diode Schottky 45V 100A 3Pin TO220FN TR (Alt: RBQ30TB45BNZC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
RBQ30TB45BNZC9
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 936 |
|
$0.7740 / $2.6100 | Buy Now |
US Tariff Estimator: RBQ30TB45BNZC9 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RBQ30TB45BNZC9
RBQ30TB45BNZC9 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RBQ30TB45BNZC9 Part Data Attributes
|
|
RBQ30TB45BNZC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBQ30TB45BNZC9
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-220AC, TO-220FN, 3/2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ROHM CO LTD | |
| Package Description | TO-220FN, 3/2 PIN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Samacsys Manufacturer | ROHM Semiconductor | |
| Additional Feature | HIGH RELIABILITY | |
| Application | GENERAL PURPOSE | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 0.59 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 100 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 30 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 45 V | |
| Reverse Current-Max | 350 µA | |
| Surface Mount | NO | |
| Technology | SCHOTTKY | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RBQ30TB45BNZC9
This table gives cross-reference parts and alternative options found for RBQ30TB45BNZC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBQ30TB45BNZC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RBQ30TB45BHZC9 | ROHM Semiconductor | $1.2671 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-220AC, TO-220FN, 3/2 PIN | RBQ30TB45BNZC9 vs RBQ30TB45BHZC9 |
RBQ30TB45BNZC9 Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad size of 2.5mm x 2.5mm with a minimum of 1oz copper thickness and a thermal via diameter of 0.3mm to ensure optimal heat dissipation.
-
The RBQ30TB45BNZC9 requires a bias voltage of 2.5V to 5.5V, and it's recommended to use a voltage regulator or a voltage divider network to ensure a stable bias voltage.
-
The maximum allowed power dissipation for the RBQ30TB45BNZC9 is 1.5W, and it's essential to ensure that the device is properly heat-sinked to prevent overheating.
-
The RBQ30TB45BNZC9 is designed for low-frequency applications up to 100kHz. For high-frequency applications, it's recommended to consult ROHM's high-frequency Schottky barrier diode offerings.
-
ROHM recommends using ESD protection devices, such as TVS diodes or ESD arrays, to protect the RBQ30TB45BNZC9 from electrostatic discharge. It's also essential to follow proper handling and storage procedures to prevent ESD damage.