Part Details for RBW2ABLKBLKEF0 by E-Switch Inc
Overview of RBW2ABLKBLKEF0 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RBW2ABLKBLKEF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5380
|
Newark | Rocker Switch, Dpst, 16A, 125Vac, Black, Switch Operation:Off-On, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Rbw2 Series, Contact Voltage Vac:125Vrohs Compliant: Yes |E-Switch RBW2ABLKBLKEF0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 259 |
|
$3.2400 | Buy Now |
DISTI #
EG4940-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3371 In Stock |
|
$3.6425 / $4.5700 | Buy Now |
DISTI #
612-RBW2ABLKBLKEF0
|
Mouser Electronics | Rocker Switches 16 A Off-On DPST Black | 0 |
|
$3.6400 | Order Now |
DISTI #
74852432
|
RS | Rocker Switch, DPST, OFF-ON, 16A, 125V AC, QC 0.250", IP66, RBW2 Series | E-Switch RBW2ABLKBLKEF0 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2300 | RFQ |
|
Future Electronics | Rocker Switches 16 A Off-On DPST Black RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 108 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$3.6500 / $3.8700 | Buy Now |
DISTI #
RBW2ABLKBLKEF0
|
TME | ROCKER, DPST, Pos: 2, OFF-ON, 16A/125VAC, black, IP66, -20÷85°C, RBW2 Min Qty: 1080 | 0 |
|
$5.7100 | RFQ |
Part Details for RBW2ABLKBLKEF0
RBW2ABLKBLKEF0 CAD Models
RBW2ABLKBLKEF0 Part Data Attributes
|
RBW2ABLKBLKEF0
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RBW2ABLKBLKEF0
E-Switch Inc
Rocker Switch, DPST, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.346 inch | |
Actuator Type | ROCKER | |
Body Breadth | 22.098 mm | |
Body Color | BLACK | |
Body Height | 19.304 mm | |
Body Length or Diameter | 27.9908 mm | |
Contact (AC) Max Power Rating R Load | 0.3HP@125VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |