-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPST, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7000
|
Newark | Ea Rohs Compliant: Yes |E-Switch RBW2ABLKRILIF1 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 / $8.9500 | Buy Now |
DISTI #
RBW2ABLKRILIF1-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1080 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7151 | Buy Now |
DISTI #
612-RBW2ABLKRILIF1
|
Mouser Electronics | Rocker Switches Fully Illuminated IP66 Rocker Switch | 0 |
|
$5.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 108 Lead time: 19 Weeks | 0 |
|
$4.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBW2ABLKRILIF1
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RBW2ABLKRILIF1
E-Switch Inc
Rocker Switch, DPST, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | RED | |
Actuator Length | 0.346 inch | |
Actuator Type | ROCKER | |
Body Breadth | 22.098 mm | |
Body Color | BLACK | |
Body Height | 19.304 mm | |
Body Length or Diameter | 27.9908 mm | |
Contact (AC) Max Power Rating R Load | 0.3HP@125VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | LAMP | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.394 inch | |
Termination Type | QUICK CONNECT |