Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 360,000 | 10,000 | Reel |
|
View this part on Newark | 0 | 5,000 | TAPE & REEL CUT |
|
View this part on TME Electronic Components | 50,100 | 100 |
|
|
View this part on Ameya Holding Limited | 100,000 | 1 |
|
|
View this part on Karl Kruse GmbH & Co KG | 100,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
7,018,410
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0201FR-070RL
Yes
Active
, 0201
compliant
EAR99
8533.21.00.30
YAGEO Corporation
1.49
LASER TRIMMABLE, RATED CURRENT: 0.5A
e3
SURFACE MOUNT
2
125 °C
-55 °C
0.6 mm
RECTANGULAR PACKAGE
TR, PAPER, 7 INCH
0.05 W
70 °C
JUMPER
0201
YES
METAL GLAZE/THICK FILM
Matte Tin (Sn) - with Nickel (Ni) barrier
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR006YRTJ0000 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP | ROHM Semiconductor | RC0201FR-070RL vs MCR006YRTJ0000 |
232280393001 Resistors | JUMPER, METAL GLAZE/THICK FILM, 0.05W, 0ohm, SURFACE MOUNT, 0201, CHIP, LEAD FREE | YAGEO Corporation | RC0201FR-070RL vs 232280393001 |