Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 970,000 | 10,000 | Reel |
|
View this part on Newark | 0 | 10,000 | TAPE & REEL FULL |
|
View this part on Newark | 16,536 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 5,000 | TAPE & REEL CUT |
|
View this part on Ameya Holding Limited | 100,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
11,626,814
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0201FR-074K7L
Yes
Yes
Active
CHIP
compliant
EAR99
8533.21.00.30
YAGEO Corporation
1.17
Rectangular
e3
SURFACE MOUNT
2
125 °C
-55 °C
0.23 mm
0.6 mm
SMT
0.3 mm
TR, Paper, 7 Inch
0.05 W
70 °C
4700 Ω
FIXED RESISTOR
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01FL6---4K7- Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RC0201FR-074K7L vs CR-01FL6---4K7- |
RC0201FR-074K7P Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-074K7L vs RC0201FR-074K7P |
RTT014701FH5 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-074K7L vs RTT014701FH5 |
CR06TR472F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RC0201FR-074K7L vs CR06TR472F |
CPW05-4701-FY Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-074K7L vs CPW05-4701-FY |
MCRE000156 Resistors | RES,SMT,THICK FILM,4.7K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | RC0201FR-074K7L vs MCRE000156 |
RTT014701FTH Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-074K7L vs RTT014701FTH |
CR254701F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0201FR-074K7L vs CR254701F |
CR05-4701-FS Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-074K7L vs CR05-4701-FS |
RC0201FR-134K7 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-074K7L vs RC0201FR-134K7 |