Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 10,000 | Reel |
|
View this part on Newark | 15,504 | 10 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 5,000 | TAPE & REEL CUT |
|
View this part on NAC | 620,000 | 90,000 |
|
|
View this part on Chip 1 Exchange | 11,150 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
RC0201FR-0751RL
Yes
Yes
Active
CHIP
compliant
EAR99
8533.21.00.30
YAGEO Corporation
1.17
Rectangular
e3
SURFACE MOUNT
2
125 °C
-55 °C
0.23 mm
0.6 mm
SMT
0.3 mm
TR, Paper, 7 Inch
0.05 W
70 °C
51 Ω
FIXED RESISTOR
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0151R0FH0 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-0751RL vs RTT0151R0FH0 |
CR0201AFW-51R0GAS Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC0201FR-0751RL vs CR0201AFW-51R0GAS |
RTT0151R0FH5 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-0751RL vs RTT0151R0FH5 |
RC0201FR-1051R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0751RL vs RC0201FR-1051R |
WR02X51R0FDL Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | RC0201FR-0751RL vs WR02X51R0FDL |
RC0201FR-1351R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0751RL vs RC0201FR-1351R |
232280665109L Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0751RL vs 232280665109L |
RC0201FR-0751R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0751RL vs RC0201FR-0751R |
9C02017A51R0FLPF7 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-0751RL vs 9C02017A51R0FLPF7 |
9C02017A51R0FLPF4 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-0751RL vs 9C02017A51R0FLPF4 |