Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 5,434,000 | 10,000 | Reel |
|
View this part on Avnet Americas | 0 | 1 | Reel |
|
View this part on Newark | 17,861 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 2,430,000 | 10,000 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 10 | TAPE & REEL CUT |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
351,353,586
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0402FR-07100KL
Yes
Yes
Active
CHIP
compliant
EAR99
8533.21.00.30
YAGEO Corporation
0.85
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.35 mm
1 mm
SMT
0.5 mm
TR, Paper, 7 Inch
0.0625 W
70 °C
100000 Ω
FIXED RESISTOR
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW10K1003FB Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-07100KL vs RMNW10K1003FB |
D1004028B1003FPZ Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402FR-07100KL vs D1004028B1003FPZ |
RCA0402100K1%100EF4E3 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0402FR-07100KL vs RCA0402100K1%100EF4E3 |
CRCW0402100100K1%RT7 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Vishay Intertechnologies | RC0402FR-07100KL vs CRCW0402100100K1%RT7 |
RK73H1EGTPS1003F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-07100KL vs RK73H1EGTPS1003F |
RMNW10K104FTH Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-07100KL vs RMNW10K104FTH |
RCA0402100KFKEC Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402FR-07100KL vs RCA0402100KFKEC |
RMC10K104FB Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-07100KL vs RMC10K104FB |
CRCW04021003F100RF4 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | Vishay Intertechnologies | RC0402FR-07100KL vs CRCW04021003F100RF4 |
RK73H1ELTPS1003F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-07100KL vs RK73H1ELTPS1003F |