Part Details for RC0402FR-07102KP by YAGEO Corporation
Overview of RC0402FR-07102KP by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-07102KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402FR-07102KPCT-ND
|
DigiKey | RES 102K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
19950 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
RC0402FR-07102KP
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 102kOhm 1% Paper T/R - Tape and Reel (Alt: RC0402FR-07102KP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-RC0402FR-07102KP
|
Mouser Electronics | Thick Film Resistors - SMD 102kOhms 1/16W 0402 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
C1S900103321009
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 30000 |
|
$0.0020 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 102K Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0058 / $0.0075 | RFQ |
Part Details for RC0402FR-07102KP
RC0402FR-07102KP CAD Models
RC0402FR-07102KP Part Data Attributes
|
RC0402FR-07102KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-07102KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-07102KP
This table gives cross-reference parts and alternative options found for RC0402FR-07102KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-07102KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402F1023-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RC0402FR-07102KP vs RC0402F1023-07-RG70 |
CAR04F1023CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402FR-07102KP vs CAR04F1023CT |
CDF-N0402102K1%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | RC0402FR-07102KP vs CDF-N0402102K1%100PPM/KNS |
CDF0402102K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402FR-07102KP vs CDF0402102K1%100PPM/KNS |
WR04X1023FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402FR-07102KP vs WR04X1023FHL |
ASC0402-102KFT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RC0402FR-07102KP vs ASC0402-102KFT10 |
WR04X1023FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RC0402FR-07102KP vs WR04X1023FBL |
MCMR04X1023FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RC0402FR-07102KP vs MCMR04X1023FTL |
MC0402L6F1023SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | RC0402FR-07102KP vs MC0402L6F1023SE |
MC0402P-1023-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402FR-07102KP vs MC0402P-1023-FB101 |