Part Details for RC0402FR-071M91P by YAGEO Corporation
Overview of RC0402FR-071M91P by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-071M91P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402FR-071M91P-ND
|
DigiKey | RES 1.91M OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 | Buy Now |
DISTI #
RC0402FR-071M91P
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0402 1.91MOhm 1% Paper T/R - Tape and Reel (Alt: RC0402FR-071M91P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 | Buy Now |
DISTI #
603-RC0402FR-071M91P
|
Mouser Electronics | Thick Film Resistors - SMD 1.9mOhms 1/16W 0402 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0020 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 1.91M Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0062 / $0.0081 | RFQ |
Part Details for RC0402FR-071M91P
RC0402FR-071M91P CAD Models
RC0402FR-071M91P Part Data Attributes
|
RC0402FR-071M91P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-071M91P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-071M91P
This table gives cross-reference parts and alternative options found for RC0402FR-071M91P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-071M91P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-071M91L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-071M91P vs RC0402FR-071M91L |
9C04021A1914FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1910000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-071M91P vs 9C04021A1914FKPF7 |
WR04W1914FQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402FR-071M91P vs WR04W1914FQL |
HQ02WGF1914TEE | Fixed Resistor, 0.0625W, 1910000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-071M91P vs HQ02WGF1914TEE |
RGC1/16SC1914FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1910000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | RC0402FR-071M91P vs RGC1/16SC1914FTH |
RGC1/16SK1914FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-071M91P vs RGC1/16SK1914FB |
232270681915L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-071M91P vs 232270681915L |
WR04W1914FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402FR-071M91P vs WR04W1914FDL |
CDF-S04021M911%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402FR-071M91P vs CDF-S04021M911%100PPM/KNP10 |
AF0402FR-071M91L | Fixed Resistor, 0.0625W, 1910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-071M91P vs AF0402FR-071M91L |