Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 170,000 | 10,000 | Reel |
|
View this part on Newark | 0 | 10,000 | TAPE & REEL FULL |
|
View this part on Newark | 20,513 | 10 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 17,275 | 45 |
|
|
View this part on Bristol Electronics | 141,408 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
28,580,863
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0402FR-07200RL
Yes
Yes
Active
CHIP
compliant
EAR99
8533.21.00.30
YAGEO Corporation
1.01
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.35 mm
1 mm
SMT
0.5 mm
TR, Paper, 7 Inch
0.0625 W
70 °C
200 Ω
FIXED RESISTOR
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402TT100Y200R+/-1% Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RC0402FR-07200RL vs CR0402TT100Y200R+/-1% |
232270682001 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-07200RL vs 232270682001 |
232270672001 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-07200RL vs 232270672001 |
AR0402FR-07200R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-07200RL vs AR0402FR-07200R |
232270622001 Resistors | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 200ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-07200RL vs 232270622001 |