Part Details for RC0402FR-0748K7L by YAGEO Corporation
Results Overview of RC0402FR-0748K7L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-0748K7L Information
RC0402FR-0748K7L by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-0748K7L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK1516
|
Newark | Res, 48K7, 1%, 0.0625W, Thick Film, 0402, Resistance:48.7Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0402FR-0748K7L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7285 |
|
$0.0020 | Buy Now |
|
DISTI #
68AK6755
|
Newark | Res, 48K7, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-0748K7L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
|
DISTI #
49AK1516
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 49AK1516) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 7285 Partner Stock |
|
$0.0020 / $0.1000 | Buy Now |
|
DISTI #
RC0402FR-0748K7L
|
Avnet Americas | - Tape and Reel (Alt: RC0402FR-0748K7L) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 / $0.0010 | Buy Now |
|
|
Bristol Electronics | 56778 |
|
RFQ | ||
|
DISTI #
RC0402FR0748K7L-0
|
TME | Resistor: thick film Min Qty: 10000 | 720000 |
|
$0.0008 | Buy Now |
|
DISTI #
WRC47943
|
Rutronik | RC0402 48,7K 1% 0,063W TK100 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 60000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0008 / $0.0010 | Buy Now |
|
DISTI #
RC0402FR-0748K7L
|
Avnet Abacus | - Tape and Reel (Alt: RC0402FR-0748K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: RC0402FR-0748K7L by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0402FR-0748K7L
RC0402FR-0748K7L Part Data Attributes
|
|
RC0402FR-0748K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0748K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 mm | |
| Package Length | 1 mm | |
| Package Style | SMT | |
| Package Width | 0.5 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 48700 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RC0402FR-0748K7L
This table gives cross-reference parts and alternative options found for RC0402FR-0748K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0748K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0402WGF4872BDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0748K7L vs 0402WGF4872BDE |
| RC0402F4872-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0748K7L vs RC0402F4872-07-RG70 |
| CRCW040248K7FKTD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | RC0402FR-0748K7L vs CRCW040248K7FKTD |
| HPCR0402-R-4872FT | VENKEL LTD | Check for Price | Fixed Resistor, 0.125W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0748K7L vs HPCR0402-R-4872FT |
| RC0402FR-1348K7L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0748K7L vs RC0402FR-1348K7L |
| CRGCQ0402F48K7 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RC0402FR-0748K7L vs CRGCQ0402F48K7 |
| CR-02FPA--48K7 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0748K7L vs CR-02FPA--48K7 |
| RCS1005F4872AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | RC0402FR-0748K7L vs RCS1005F4872AS |
| CR0402-10W-4872FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0748K7L vs CR0402-10W-4872FPT |
| WR04X4872FHLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0748K7L vs WR04X4872FHLJ |
RC0402FR-0748K7L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for RC0402FR-0748K7L is 250°C for 3-5 seconds, with a peak temperature of 260°C for 1-2 seconds. However, it's recommended to consult the YAGEO application note for detailed soldering guidelines.
-
Yes, RC0402FR-0748K7L is compatible with lead-free soldering processes. YAGEO Corporation ensures that their products meet the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The moisture sensitivity level (MSL) of RC0402FR-0748K7L is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
Yes, RC0402FR-0748K7L is suitable for high-frequency applications up to 1 GHz. However, it's recommended to consult the YAGEO application note for specific guidance on high-frequency usage.
-
The operating temperature range of RC0402FR-0748K7L is -55°C to 125°C. However, the component's electrical characteristics may vary outside the recommended operating temperature range.