If you like Findchips… You will love Findchips PRO. Try it Now.
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
RC0402FR-074M12L
Yes
Yes
Active
YAGEO CORP
CHIP
compliant
EAR99
8533.21.00.30
YAGEO Corporation
5.33
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.35 mm
1 mm
SMT
0.5 mm
TR, Paper, 7 Inch
0.0625 W
70 °C
4120000 Ω
FIXED RESISTOR
0402
YES
METAL GLAZE/THICK FILM
100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1%
50 V
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270624125 Resistors | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 4120000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-074M12L vs 232270624125 |
AR0402FR-074M12 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-074M12L vs AR0402FR-074M12 |
AR0402FR-074M12L Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0402FR-074M12L vs AR0402FR-074M12L |
232270674125 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-074M12L vs 232270674125 |
232270684125 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-074M12L vs 232270684125 |
333,618 of 3,262,357 parts
-0.09% change vs. last year2,793 of 115,015 parts
-0.23% change vs. last year1,383 of 80,265 parts
-0.23% change vs. last year